HIN202CBNZ
Description: +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, SOICN, /Tube

Overview of HIN202CBNZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HIN202CBNZ-T Renesas Electronics Corporation +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors
HIN202CBNZ Renesas Electronics Corporation +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors

Price & Stock for HIN202CBNZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24M2626
Newark Rs232 Transceiver, Smd, Soic16, 202, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Renesas HIN202CBNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 14030
  • 1 $0.3890
  • 10 $0.3890
  • 100 $0.3890
  • 500 $0.3890
  • 1,920 $0.3890
  • 2,880 $0.3890
  • 10,560 $0.3890
$0.3890 Buy Now
DISTI # HIN202CBNZ-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 2885
In Stock
  • 1 $1.4700
  • 10 $1.3110
  • 25 $1.2444
  • 100 $1.0221
  • 250 $0.9554
  • 960 $0.6666
  • 2,880 $0.6222
  • 5,760 $0.5910
$0.5910 / $1.4700 Buy Now
DISTI # HIN202CBNZ
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin SOIC N - Rail/Tube (Alt: HIN202CBNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 36 Partner Stock
RFQ
DISTI # HIN202CBNZ
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin SOIC N - Rail/Tube (Alt: HIN202CBNZ) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube 6249 Factory Stock
  • 3,840 $1.0500
$1.0500 Buy Now
DISTI # 968-HIN202CBNZ
Mouser Electronics RS-232 Interface IC RS232 5V 2D/2R COM RoHS: Compliant 7172
  • 1 $1.0400
  • 10 $0.9190
  • 100 $0.7720
  • 500 $0.7580
  • 960 $0.6140
  • 2,880 $0.5880
  • 5,760 $0.5790
  • 10,560 $0.5780
$0.5780 / $1.0400 Buy Now
Future Electronics HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 48 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $0.6900
  • 50 $0.6700
  • 200 $0.6350
  • 500 $0.6150
  • 2,000 $0.5700
$0.5700 / $0.6900 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Container: Tube 2885
  • 1 $1.4700
  • 10 $1.3110
  • 25 $1.2444
  • 100 $1.0221
  • 250 $0.9554
  • 960 $0.6666
  • 2,880 $0.6222
  • 5,760 $0.5910
$0.5910 / $1.4700 Buy Now
DISTI # HIN202CBNZ
TME IC: interface, transceiver, full duplex,RS232, 120kbps, SO16 Min Qty: 1 897
  • 1 $1.1300
  • 3 $1.0300
  • 10 $0.9100
  • 48 $0.8100
$0.8100 / $1.1300 Buy Now
DISTI # HIN202CBNZ
Avnet Silica Dual Transmitter/Receiver RS-232 16-Pin SOIC N (Alt: HIN202CBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Silica - 2880
Buy Now
LCSC 120Kbps Transceiver 2/2 SOIC-16 RS232 ICs ROHS 10
  • 1 $1.0211
  • 10 $0.8815
  • 30 $0.7944
  • 100 $0.7051
  • 500 $0.6644
  • 1,000 $0.6469
$0.6469 / $1.0211 Buy Now

CAD Models for HIN202CBNZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIN202CBNZ by Renesas Electronics Corporation

HIN202CBNZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
M16.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.28; EIA-232-E
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
10000 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Width
3.9 mm
Want to compare parts?
  1. HIN202CBNZ
    Renesas Electronics Corporation
    +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, SOICN, /Tube
    VS

Related Parts for HIN202CBNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIN202CBNZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIN202CBNZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HIN202CBNZ would you like to use for your alert(s)?
  • Please alert me when HIN202CBNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIN202CBNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIN202CBNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIN202CBNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIN202CBNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIN202CBNZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: