Part Details for HIN202ACBNZ by Renesas Electronics Corporation
Overview of HIN202ACBNZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN202ACBNZ
HIN202ACBNZ CAD Models
HIN202ACBNZ Part Data Attributes
|
HIN202ACBNZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202ACBNZ
Renesas Electronics Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |
Alternate Parts for HIN202ACBNZ
This table gives cross-reference parts and alternative options found for HIN202ACBNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ACBNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ACBN-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACBNZ vs HIN202ACBN-T |
HIN202IBN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Harris Semiconductor | HIN202ACBNZ vs HIN202IBN |
HIN202ACBN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202ACBNZ vs HIN202ACBN |
HIN202IBNZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ACBNZ vs HIN202IBNZ |
HIN202IBN | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN202ACBNZ vs HIN202IBN |
HIN202IBNZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ACBNZ vs HIN202IBNZ-T |