Part Details for HIN202ACBN by Harris Semiconductor
Overview of HIN202ACBN by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN202ACBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN202ACBN-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3701 In Stock |
|
$0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 26 |
|
$1.6744 / $2.5760 | Buy Now |
|
Quest Components | 20 |
|
$1.7250 / $3.4500 | Buy Now | |
|
Rochester Electronics | 5V Powered RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2570 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for HIN202ACBN
HIN202ACBN CAD Models
HIN202ACBN Part Data Attributes
|
HIN202ACBN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN202ACBN
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN202ACBN
This table gives cross-reference parts and alternative options found for HIN202ACBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202ACBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ACBNZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Renesas Electronics Corporation | HIN202ACBN vs HIN202ACBNZ |
HIN202IBN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Harris Semiconductor | HIN202ACBN vs HIN202IBN |
HIN202IBN | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN202ACBN vs HIN202IBN |
HIN202IBNZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ACBN vs HIN202IBNZ |
HIN202IBNZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN202ACBN vs HIN202IBNZ-T |