-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, High Precision, Sigma Delta A/D Converter, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI7190IPZ
|
Avnet Americas | ADC Single Delta-Sigma 2ksps 24-bit Serial 20-Pin PDIP (Alt: HI7190IPZ) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 520 Partner Stock |
|
$30.5435 / $34.8725 | Buy Now |
|
Flip Electronics | Stock, ship today | 520 |
|
$24.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI7190IPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI7190IPZ
Renesas Electronics Corporation
24-Bit, High Precision, Sigma Delta A/D Converter, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E20.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.895 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HI7190IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7190IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI7190IP | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP20 | Intersil Corporation | HI7190IPZ vs HI7190IP |
HI7190IPZ | 24-Bit, High Precision, Sigma Delta A/D Converter; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HI7190IPZ vs HI7190IPZ |
HI7190IBZ | 24-Bit, High Precision, Sigma Delta A/D Converter, SOICW, /Tube | Renesas Electronics Corporation | HI7190IPZ vs HI7190IBZ |