Part Details for HI7190IP by Intersil Corporation
Overview of HI7190IP by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HI7190IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$32.3800 / $38.1000 | Buy Now |
Part Details for HI7190IP
HI7190IP CAD Models
HI7190IP Part Data Attributes:
|
HI7190IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI7190IP
Intersil Corporation
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI7190IP
This table gives cross-reference parts and alternative options found for HI7190IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7190IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI7190IPZ | 24-Bit, High Precision, Sigma Delta A/D Converter; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HI7190IP vs HI7190IPZ |
HI7190IPZ | 24-Bit, High Precision, Sigma Delta A/D Converter, PDIP, /Tube | Renesas Electronics Corporation | HI7190IP vs HI7190IPZ |
HI7190IBZ | 24-Bit, High Precision, Sigma Delta A/D Converter, SOICW, /Tube | Renesas Electronics Corporation | HI7190IP vs HI7190IBZ |