Part Details for HI6-0201HS-9+T by Maxim Integrated Products
Overview of HI6-0201HS-9+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-201HSEH-Q | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HS0-201HSRH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, DIE, / |
Part Details for HI6-0201HS-9+T
HI6-0201HS-9+T CAD Models
HI6-0201HS-9+T Part Data Attributes
|
HI6-0201HS-9+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
HI6-0201HS-9+T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HI6-0201HS-9+T
This table gives cross-reference parts and alternative options found for HI6-0201HS-9+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI6-0201HS-9+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI6-0201HS-9-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | HI6-0201HS-9+T vs HI6-0201HS-9-T |
HI6-0201HS-9 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | HI6-0201HS-9+T vs HI6-0201HS-9 |
HI6-0201HS-5 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | HI6-0201HS-9+T vs HI6-0201HS-5 |
HI6-0201HS-5+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SO-16 | Maxim Integrated Products | HI6-0201HS-9+T vs HI6-0201HS-5+T |
HI6-0201HS-9+ | SPST, | Rochester Electronics LLC | HI6-0201HS-9+T vs HI6-0201HS-9+ |