Part Details for HI5960IBZ by Intersil Corporation
Overview of HI5960IBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5960IBZ | Renesas Electronics Corporation | 14-Bit, 130MSPS, CommLink™ High Speed D/A Converter |
Price & Stock for HI5960IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for HI5960IBZ
HI5960IBZ CAD Models
HI5960IBZ Part Data Attributes
|
HI5960IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5960IBZ
Intersil Corporation
14-Bit, 130MSPS, CommLink™ High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HI5960IBZ
This table gives cross-reference parts and alternative options found for HI5960IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5960IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9744ARURL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | HI5960IBZ vs AD9744ARURL7 |
HI5960IA | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MO-153-AE, TSSOP-28 | Intersil Corporation | HI5960IBZ vs HI5960IA |
ISL5961IA | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | HI5960IBZ vs ISL5961IA |
DAC904U/1K | 14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | HI5960IBZ vs DAC904U/1K |
AD9764ARRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | HI5960IBZ vs AD9764ARRL |
AD9744ARUZRL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | HI5960IBZ vs AD9744ARUZRL7 |
AD9764ARUZ | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | HI5960IBZ vs AD9764ARUZ |
AD9754ARRL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | HI5960IBZ vs AD9754ARRL |
AD9744AR | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | HI5960IBZ vs AD9744AR |
THS5671AIDWR | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | HI5960IBZ vs THS5671AIDWR |