-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9764ARUZ | Analog Devices | AD9764ARUZ0 MSPS+ TxDAC DAC | |
AD9764ARUZRL7 | Analog Devices | 14-Bit, 100 MSPS+ TxDAC DAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0002
|
Newark | Da Converter, 14Bit, 125Msps, Tssop, Resolution (Bits):14Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9764ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$20.0000 / $23.0400 | Buy Now |
DISTI #
AD9764ARUZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1735 In Stock |
|
$20.0000 / $33.5900 | Buy Now |
DISTI #
584-AD9764ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 100 MSPS+ TxDAC DAC RoHS: Compliant | 0 |
|
$20.0000 / $23.6100 | Order Now |
|
Analog Devices Inc | AD9764ARUZ0 MSPS+ TxDAC DAC Package Multiple: 50 | 10949 |
|
$14.8200 / $33.5900 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$19.8300 / $23.3300 | Buy Now |
DISTI #
AD9764ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$20.9200 / $22.3600 | Buy Now |
DISTI #
C1S103101048435
|
Chip1Stop | DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 77 |
|
$20.0000 | Buy Now |
|
Win Source Electronics | IC DAC 14BIT 125MSPS 28-TSSOP | 5000 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9764ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9764ARUZ
Analog Devices Inc
14-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0397% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9764ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9764ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC904E/2K5 | 14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9764ARUZ vs DAC904E/2K5 |
AD9764ARZ | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9764ARZ |
AD9764ARZRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9764ARZRL |
AD9754ARZRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9754ARZRL |
AD9764AR | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9764AR |
AD9744ARZRL | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9744ARZRL |
DAC904E | 14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9764ARUZ vs DAC904E |
AD9764ARUZRL7 | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9764ARUZRL7 |
AD9744ARZ | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9744ARZ |
AD9754ARUZ | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZ vs AD9754ARUZ |