Part Details for HI5780JCQ-T by Intersil Corporation
Overview of HI5780JCQ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for HI5780JCQ-T
HI5780JCQ-T CAD Models
HI5780JCQ-T Part Data Attributes
|
HI5780JCQ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5780JCQ-T
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.006us SETTLING TIME, 10-BIT DAC, PQFP32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, PLASTIC, MQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.006 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for HI5780JCQ-T
This table gives cross-reference parts and alternative options found for HI5780JCQ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5780JCQ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXD2306Q | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.006us Settling Time, PQFP32 | Harris Semiconductor | HI5780JCQ-T vs CXD2306Q |
CXD2315Q | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP32 | Intersil Corporation | HI5780JCQ-T vs CXD2315Q |
CXD2306Q | PARALLEL, WORD INPUT LOADING, 0.006us SETTLING TIME, 10-BIT DAC, PQFP32 | Intersil Corporation | HI5780JCQ-T vs CXD2306Q |
HI5780JCQ | PARALLEL, WORD INPUT LOADING, 0.006us SETTLING TIME, 10-BIT DAC, PQFP32 | Intersil Corporation | HI5780JCQ-T vs HI5780JCQ |
HI2315JCQ | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP32, 7 X 7 MM, MQFP-32 | Intersil Corporation | HI5780JCQ-T vs HI2315JCQ |