Part Details for CXD2306Q by Harris Semiconductor
Overview of CXD2306Q by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD2306Q
CXD2306Q CAD Models
CXD2306Q Part Data Attributes
|
CXD2306Q
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2306Q
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.006us Settling Time, PQFP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G32 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.006 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for CXD2306Q
This table gives cross-reference parts and alternative options found for CXD2306Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD2306Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2315JCQ | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP32, 7 X 7 MM, MQFP-32 | Intersil Corporation | CXD2306Q vs HI2315JCQ |
CXD2315Q | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP32 | Intersil Corporation | CXD2306Q vs CXD2315Q |
CXD2315Q | D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, QFP-32 | Sony Semiconductor | CXD2306Q vs CXD2315Q |