Part Details for HI4P0507-5 by Intersil Corporation
Overview of HI4P0507-5 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HI4P0507-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4P0507-5-ND
|
DigiKey | IC SWITCH SP8T X 2 400OHM 28PLCC Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
925 In Stock |
|
$5.5000 | Buy Now |
|
Rochester Electronics | DIFFERENTIAL 8-Channel CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 925 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for HI4P0507-5
HI4P0507-5 CAD Models
HI4P0507-5 Part Data Attributes
|
HI4P0507-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0507-5
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HI4P0507-5
This table gives cross-reference parts and alternative options found for HI4P0507-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0507-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85131073X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | HI4P0507-5 vs 5962-85131073X |
5962-85131073A | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | HI4P0507-5 vs 5962-85131073A |
5962-9562301QXA | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 | Rochester Electronics LLC | HI4P0507-5 vs 5962-9562301QXA |
ADG507AKRU | CMOS ± 15 V 8 Channel Analog Multiplexer | Analog Devices Inc | HI4P0507-5 vs ADG507AKRU |
MAX336EWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Rochester Electronics LLC | HI4P0507-5 vs MAX336EWI |
MAX336EWI+ | 16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HI4P0507-5 vs MAX336EWI+ |
JM38510/19003BXC | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, SIDE BRAZED, DIP-28 | Vishay Siliconix | HI4P0507-5 vs JM38510/19003BXC |
HI9P0506-9Z | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICW, /Tube | Renesas Electronics Corporation | HI4P0507-5 vs HI9P0506-9Z |
HI1-0546-4 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Harris Semiconductor | HI4P0507-5 vs HI1-0546-4 |
MAX307MJI | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | HI4P0507-5 vs MAX307MJI |