HI4P0507-5
vs
5962-85131073A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
PLASTIC, MS-018AB, LCC-28
|
CERAMIC, LCC-28
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J28
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
|
Neg Supply Voltage-Min (Vsup) |
-10 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
68 dB
|
|
On-state Resistance Match-Nom |
9 Ω
|
|
On-state Resistance-Max (Ron) |
400 Ω
|
300 Ω
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
3 mA
|
|
Supply Voltage-Min (Vsup) |
10 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
1000 ns
|
500 ns
|
Switch-on Time-Max |
1000 ns
|
500 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
CLCC
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
J28.A
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare HI4P0507-5 with alternatives
Compare 5962-85131073A with alternatives