Part Details for HI4-201/883 by Intersil Corporation
Overview of HI4-201/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HI4-201/883
HI4-201/883 CAD Models
HI4-201/883 Part Data Attributes:
|
HI4-201/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4-201/883
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HI4-201/883
This table gives cross-reference parts and alternative options found for HI4-201/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-201/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201HSTE | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | HI4-201/883 vs ADG201HSTE |
DG201AAZ/883B | SPST, 4 Func, 1 Channel, CMOS, LCC-20 | Maxim Integrated Products | HI4-201/883 vs DG201AAZ/883B |
HI4-201HS/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | HI4-201/883 vs HI4-201HS/883 |
5962-86716012X | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-201/883 vs 5962-86716012X |
5962-86716012C | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-201/883 vs 5962-86716012C |
77053012X | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | HI4-201/883 vs 77053012X |
5962-86716032X | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-201/883 vs 5962-86716032X |
77053022C | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | HI4-201/883 vs 77053022C |
ADG201ATE/883 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-201/883 vs ADG201ATE/883 |
5962-86716012B | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-201/883 vs 5962-86716012B |