Part Details for 77053022A by Harris Semiconductor
Overview of 77053022A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 77053022A
77053022A CAD Models
77053022A Part Data Attributes:
|
77053022A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
77053022A
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 650 ns | |
Switch-on Time-Max | 800 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 77053022A
This table gives cross-reference parts and alternative options found for 77053022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77053022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-0201HS/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20, PACKAGE-20 | Rochester Electronics LLC | 77053022A vs HI4-0201HS/883 |
HI4-201HS/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | 77053022A vs HI4-201HS/883 |
HI4-201/883 | SPST, | Sertech Laboratories Inc | 77053022A vs HI4-201/883 |
77053022C | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 77053022A vs 77053022C |
HI4-0201HS-8 | SPST, 4 Func, 1 Channel, CMOS, CQCC20, LCC-20 | Maxim Integrated Products | 77053022A vs HI4-0201HS-8 |
HI4-201/883 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20 | Intersil Corporation | 77053022A vs HI4-201/883 |
HI4-0201/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | Rochester Electronics LLC | 77053022A vs HI4-0201/883 |
DG201AAZ/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20, LCC-20 | Vishay Siliconix | 77053022A vs DG201AAZ/883 |
5962-86716012A | High Speed, Quad SPST, CMOS Analog, CLCC, /Tube | Renesas Electronics Corporation | 77053022A vs 5962-86716012A |
5962-86716012X | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 77053022A vs 5962-86716012X |