Datasheets
HI3-0509A-5 by:

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Part Details for HI3-0509A-5 by Harris Semiconductor

Overview of HI3-0509A-5 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
HI1-0509A-8 Renesas Electronics Corporation 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection
HI1-0509A-2 Renesas Electronics Corporation 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection

Price & Stock for HI3-0509A-5

Part # Distributor Description Stock Price Buy
DISTI # 2156-HI3-0509A-5-ND
DigiKey IC SWITCH SP4T X 2 1.8KOHM 16DIP Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2012
In Stock
  • 87 $3.4700
$3.4700 Buy Now
Rochester Electronics DIFFERENTIAL 4-Channel, CMOS Analog MUX WITH ACTIVE OVERVOLTAGE PROTECTION ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2012
  • 1 $3.3400
  • 25 $3.2700
  • 100 $3.1400
  • 500 $3.0100
  • 1,000 $2.8400
$2.8400 / $3.3400 Buy Now

Part Details for HI3-0509A-5

HI3-0509A-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI3-0509A-5 Part Data Attributes

HI3-0509A-5 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
HI3-0509A-5 Harris Semiconductor Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 68 dB
On-state Resistance-Max (Ron) 1800 Ω
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1000 ns
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL

HI3-0509A-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-0509A-5 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-0509A-5 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HI3-0509A-5 would you like to use for your alert(s)?
  • Please alert me when HI3-0509A-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3-0509A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-0509A-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3-0509A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-0509A-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-0509A-5 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: