Part Details for HI1-565AKD-5 by Intersil Corporation
Overview of HI1-565AKD-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-565AKD-5
HI1-565AKD-5 CAD Models
HI1-565AKD-5 Part Data Attributes
|
HI1-565AKD-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-565AKD-5
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.25 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 26.3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI1-565AKD-5
This table gives cross-reference parts and alternative options found for HI1-565AKD-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-565AKD-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | HI1-565AKD-5 vs DAC-8565SS |
HI1-565ASD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | HI1-565AKD-5 vs HI1-565ASD/883 |
AD565AJD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565AKD-5 vs AD565AJD |
AD565ATD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565AKD-5 vs AD565ATD |
HI1-565ASD/883 | High Speed, Monolithic D/A Converter with Reference, SBDIP, /Tube | Renesas Electronics Corporation | HI1-565AKD-5 vs HI1-565ASD/883 |
AD565ASD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565AKD-5 vs AD565ASD |