Part Details for HI1-565ASD/883 by Intersil Corporation
Overview of HI1-565ASD/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-565ASD/883
HI1-565ASD/883 CAD Models
HI1-565ASD/883 Part Data Attributes
|
HI1-565ASD/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-565ASD/883
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.25 µs | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Current-Max | 26.3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI1-565ASD/883
This table gives cross-reference parts and alternative options found for HI1-565ASD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-565ASD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | HI1-565ASD/883 vs DAC-8565SS |
AD565AJD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565ASD/883 vs AD565AJD |
AD565ATD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565ASD/883 vs AD565ATD |
HI1-565ASD/883 | High Speed, Monolithic D/A Converter with Reference, SBDIP, /Tube | Renesas Electronics Corporation | HI1-565ASD/883 vs HI1-565ASD/883 |
AD565ASD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | HI1-565ASD/883 vs AD565ASD |