Part Details for HI1-0507A-7 by Intersil Corporation
Overview of HI1-0507A-7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-0507A-7
HI1-0507A-7 CAD Models
HI1-0507A-7 Part Data Attributes:
|
HI1-0507A-7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-0507A-7
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-0507A-7
This table gives cross-reference parts and alternative options found for HI1-0507A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0507A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0507A-7 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | HI1-0507A-7 vs HI1-0507A-7 |
HI1-0507A-5 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Burr-Brown Corp | HI1-0507A-7 vs HI1-0507A-5 |
HI1-0507A-2 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | HI1-0507A-7 vs HI1-0507A-2 |
HI1-0507A-5 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | HI1-0507A-7 vs HI1-0507A-5 |
HI1-0507A-2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0507A-7 vs HI1-0507A-2 |
HI3-0507A-5 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, | Burr-Brown Corp | HI1-0507A-7 vs HI3-0507A-5 |
HI1-0507A-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | HI1-0507A-7 vs HI1-0507A-8 |
HI1-0507A-8 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0507A-7 vs HI1-0507A-8 |
HI1-0507A-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0507A-7 vs HI1-0507A-5 |
MPC507AP | 8-Channel Differential-Input Analog Multiplexer 28-PDIP -40 to 85 | Texas Instruments | HI1-0507A-7 vs MPC507AP |