Part Details for HI1-0507A-7 by Harris Semiconductor
Overview of HI1-0507A-7 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for HI1-0507A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-0507A-7-ND
|
DigiKey | IC SWITCH SP8T 28CDIP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
681 In Stock |
|
$9.9600 | Buy Now |
|
Rochester Electronics | DIFFERENTIAL 8 Channel CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$8.1400 / $9.5800 | Buy Now |
Part Details for HI1-0507A-7
HI1-0507A-7 CAD Models
HI1-0507A-7 Part Data Attributes
|
HI1-0507A-7
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-0507A-7
Harris Semiconductor
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-0507A-7
This table gives cross-reference parts and alternative options found for HI1-0507A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0507A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI3-0507A-5 | Intersil Corporation | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | HI1-0507A-7 vs HI3-0507A-5 |
HI1-0507A-8 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | HI1-0507A-7 vs HI1-0507A-8 |
MPC507AP | Texas Instruments | Check for Price | 8-Channel Differential-Input Analog Multiplexer 28-PDIP -40 to 85 | HI1-0507A-7 vs MPC507AP |
HI1-0507A-5 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | HI1-0507A-7 vs HI1-0507A-5 |
HI1-0507A-2 | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | HI1-0507A-7 vs HI1-0507A-2 |