Part Details for HI1-0506A-2 by Burr-Brown Corp
Overview of HI1-0506A-2 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
UPD78F0506AMCA2-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
HI1-0506A-2 | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Part Details for HI1-0506A-2
HI1-0506A-2 CAD Models
HI1-0506A-2 Part Data Attributes
|
HI1-0506A-2
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
HI1-0506A-2
Burr-Brown Corp
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-0506A-2
This table gives cross-reference parts and alternative options found for HI1-0506A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0506A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, | Burr-Brown Corp | HI1-0506A-2 vs HI3-0506A-5 |
JM38510/19002BXX | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, Multiplexer or Switch | NXP Semiconductors | HI1-0506A-2 vs JM38510/19002BXX |
M38510/19002BXX | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, DIP28, 0.5625 X 1.4375, DIP-28, Multiplexer or Switch | NXP Semiconductors | HI1-0506A-2 vs M38510/19002BXX |
MPC506AP | 16-Channel Single-Ended Input Analog Multiplexer 28-PDIP | Texas Instruments | HI1-0506A-2 vs MPC506AP |
JM38510/19002BXA | Single 16-channel MUX/DEMUX with overvoltage protection, CERDIP, /Tube | Renesas Electronics Corporation | HI1-0506A-2 vs JM38510/19002BXA |
M38510/19002BXA | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | HI1-0506A-2 vs M38510/19002BXA |
HI1-0506A-2-BI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | HI1-0506A-2 vs HI1-0506A-2-BI |
HI1-0506A-2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | HI1-0506A-2 vs HI1-0506A-2 |
HI1-0506A-5 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | HI1-0506A-2 vs HI1-0506A-5 |
M38510/19002BXA | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | HI1-0506A-2 vs M38510/19002BXA |