Part Details for HI1-0506-7 by Rochester Electronics LLC
Overview of HI1-0506-7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-0506-7
HI1-0506-7 CAD Models
HI1-0506-7 Part Data Attributes
|
HI1-0506-7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-0506-7
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, PACKAGE-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-0506-7
This table gives cross-reference parts and alternative options found for HI1-0506-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0506-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Rochester Electronics LLC | HI1-0506-7 vs HI1-0506A-5 |
HI1-0506-4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0506-7 vs HI1-0506-4 |
HI1-0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0506-7 vs HI1-0506-5 |
HI3-0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | HI1-0506-7 vs HI3-0506-5 |
JM38510/19001BXA | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | HI1-0506-7 vs JM38510/19001BXA |
DG506AAK | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | HI1-0506-7 vs DG506AAK |
HI3-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | HI1-0506-7 vs HI3-0506A-5 |