Part Details for JM38510/19001BXA by Intersil Corporation
Overview of JM38510/19001BXA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19001BXA | Renesas Electronics Corporation | Single 16-channel MUX/DEMUX |
Price & Stock for JM38510/19001BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 28 Pin, Ceramic, DIP | 86 |
|
$42.7360 / $53.4200 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 28 Pin, Ceramic, DIP | 60 |
|
$155.0000 / $200.0000 | Buy Now |
Part Details for JM38510/19001BXA
JM38510/19001BXA CAD Models
JM38510/19001BXA Part Data Attributes
|
JM38510/19001BXA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/19001BXA
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.957 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for JM38510/19001BXA
This table gives cross-reference parts and alternative options found for JM38510/19001BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/19001BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | JM38510/19001BXA vs HI3-0506A-5 |
DG506ACJ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28 | Intersil Corporation | JM38510/19001BXA vs DG506ACJ |
HI1-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Rochester Electronics LLC | JM38510/19001BXA vs HI1-0506A-5 |
HI1-0506-4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | JM38510/19001BXA vs HI1-0506-4 |
HI1-0506-8 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | JM38510/19001BXA vs HI1-0506-8 |