Part Details for HI-8599CJI by Holt Integrated Circuits Inc
Overview of HI-8599CJI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646 MDC | Texas Instruments | 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85 | |
LMH6629 MDC | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85 | |
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC |
Part Details for HI-8599CJI
HI-8599CJI CAD Models
HI-8599CJI Part Data Attributes
|
HI-8599CJI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8599CJI
Holt Integrated Circuits Inc
Line Transceiver, 1 Func, 1 Driver, 2 Rcvr, CMOS, CQCC44, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10.5 V | |
Supply Voltage1-Min | 9.5 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm |