HI-8591PDF-40
Holt Integrated Circuits Inc
Description: Line Receiver, 1 Func, 1 Rcvr, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of HI-8591PDF-40 by Holt Integrated Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Computing and Data Storage Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD797ARZ-REEL7 Analog Devices ULTRA LOW NOISE OP AMP IC
AD8029ARZ Analog Devices HIGH PERFORMANCE RRIO
AD817ARZ-REEL Analog Devices IC, HIGH SPEED OP AMP IC

CAD Models for HI-8591PDF-40 by Holt Integrated Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI-8591PDF-40 by Holt Integrated Circuits Inc

HI-8591PDF-40
Holt Integrated Circuits Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOLT INTEGRATED CIRCUITS INC
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BURN IN, ALSO OPERATES AT 5V SUPPLY
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
ARINC 429
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.779 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
1
Seated Height-Max
4.699 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HI-8591PDF-40
    Holt Integrated Circuits Inc
    Line Receiver, 1 Func, 1 Rcvr, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI-8591PDF-40 by Holt Integrated Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI-8591PDF-40 by Holt Integrated Circuits Inc

  • Please alert me when HI-8591PDF-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI-8591PDF-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI-8591PDF-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI-8591PDF-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI-8591PDF-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI-8591PDF-40 by Holt Integrated Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: