There are no models available for this part yet.
Overview of HI-8588PSI-10A by Holt Integrated Circuits Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
CAD Models for HI-8588PSI-10A by Holt Integrated Circuits Inc
Part Data Attributes for HI-8588PSI-10A by Holt Integrated Circuits Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOLT INTEGRATED CIRCUITS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.92 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.773 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for HI-8588PSI-10A
This table gives cross-reference parts and alternative options found for HI-8588PSI-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8588PSI-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8588PSIF-10A | Line Receiver, 1 Func, 2 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Holt Integrated Circuits Inc | HI-8588PSI-10A vs HI-8588PSIF-10A |
Related Parts for HI-8588PSI-10A
-
HI-8588PSIF-10ALine Driver or Receivers
-
OP275GSZOperational Amplifiers
-
AD7841ASZDigital to Analog Converters
-
IRF640SPBFPower Field-Effect Transistors
-
0603YC104KAT2AFixed Capacitors
-
MBRM140T1GRectifier Diodes
-
SN74CBTLV1G125DCKRBus Driver/Transceivers
-
SMM-135-01-S-DHeaders and Edge Type Connectors
-
RNCS1206BKE274KFixed Resistors