Part Details for HI-8482UT by Holt Integrated Circuits Inc
Overview of HI-8482UT by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Price & Stock for HI-8482UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 656 |
|
$64.5000 / $91.0000 | Buy Now |
Part Details for HI-8482UT
HI-8482UT CAD Models
HI-8482UT Part Data Attributes
|
HI-8482UT
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8482UT
Holt Integrated Circuits Inc
Line Receiver, 2 Func, 2 Rcvr, CMOS, CQCC20, CERQUAD-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT +/-15 V SUPPLY | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-GQCC-J20 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.525 mm |
Alternate Parts for HI-8482UT
This table gives cross-reference parts and alternative options found for HI-8482UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8482UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8482J | Line Receiver, 2 Func, 2 Rcvr, CMOS, PQCC20, PLASTIC, LCC-20 | Holt Integrated Circuits Inc | HI-8482UT vs HI-8482J |
HI-8482JT | Line Receiver, 2 Func, 2 Rcvr, CMOS, PQCC20, PLASTIC, LCC-20 | Holt Integrated Circuits Inc | HI-8482UT vs HI-8482JT |
HI-8482JTF | Line Receiver, 2 Func, 2 Rcvr, CMOS, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Holt Integrated Circuits Inc | HI-8482UT vs HI-8482JTF |
HI-8482U | Line Receiver, 2 Func, 2 Rcvr, CMOS, CQCC20, CERQUAD-20 | Holt Integrated Circuits Inc | HI-8482UT vs HI-8482U |