Part Details for HI-8050PQI by Holt Integrated Circuits Inc
Overview of HI-8050PQI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646 MDC | Texas Instruments | 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85 | |
LMH6629 MDC | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85 | |
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC |
Part Details for HI-8050PQI
HI-8050PQI CAD Models
HI-8050PQI Part Data Attributes
|
HI-8050PQI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8050PQI
Holt Integrated Circuits Inc
Liquid Crystal Driver, 38-Segment, CMOS, PQFP64, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 38 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 4 MHz |
Alternate Parts for HI-8050PQI
This table gives cross-reference parts and alternative options found for HI-8050PQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8050PQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8050PQIF | Liquid Crystal Driver, 38-Segment, CMOS, PQFP64, TQFP-64 | Holt Integrated Circuits Inc | HI-8050PQI vs HI-8050PQIF |