There are no models available for this part yet.
Overview of HI-5113PSIF by Holt Integrated Circuits Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
CAD Models for HI-5113PSIF by Holt Integrated Circuits Inc
Part Data Attributes for HI-5113PSIF by Holt Integrated Circuits Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOLT INTEGRATED CIRCUITS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.531 mm
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.82 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.417 mm
|
Alternate Parts for HI-5113PSIF
This table gives cross-reference parts and alternative options found for HI-5113PSIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-5113PSIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | HI-5113PSIF vs 935261511005 |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | HI-5113PSIF vs TLE6250GNTMA1 |
TJA1050TD | Interface Circuit, PDSO8, SOP-8 | YAGEO Corporation | HI-5113PSIF vs TJA1050TD |
PC33897DR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Freescale Semiconductor | HI-5113PSIF vs PC33897DR2 |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | HI-5113PSIF vs PCA82C250T/YMBJ |
TLE62543GXUMA2 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | HI-5113PSIF vs TLE62543GXUMA2 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | HI-5113PSIF vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | HI-5113PSIF vs 1000BM2 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | HI-5113PSIF vs TJA1041AU |
TJA1041T/S960J | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | HI-5113PSIF vs TJA1041T/S960J |