Part Details for TJA1050TD by YAGEO Corporation
Overview of TJA1050TD by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TJA1050TD
TJA1050TD CAD Models
TJA1050TD Part Data Attributes
|
TJA1050TD
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TJA1050TD
YAGEO Corporation
Interface Circuit, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1050TD
This table gives cross-reference parts and alternative options found for TJA1050TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1050TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1050TD vs 935261511005 |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1050TD vs TLE6250GNTMA1 |
PC33897DR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Freescale Semiconductor | TJA1050TD vs PC33897DR2 |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1050TD vs PCA82C250T/YMBJ |
TLE62543GXUMA2 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TJA1050TD vs TLE62543GXUMA2 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TJA1050TD vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1050TD vs 1000BM2 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TJA1050TD vs TJA1041AU |
HI-5113PSIF | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1050TD vs HI-5113PSIF |
TJA1041T/S960J | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1050TD vs TJA1041T/S960J |