Capacitors
HH18N2R7D101LG
Hitano Enterprise Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of HH18N2R7D101LG by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for HH18N2R7D101LG by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HH18N2R7D101LG by Hitano Enterprise Corp

HH18N2R7D101LG
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
HH
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
18.52%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
18.52%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. HH18N2R7D101LG
    Hitano Enterprise Corp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HH18N2R7D101LG

This table gives cross-reference parts and alternative options found for HH18N2R7D101LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N2R7D101LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC14G2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group HH18N2R7D101LG vs CEC14G2.7PFDU100V
CEC14C2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group HH18N2R7D101LG vs CEC14C2.7PFDU100V
C0603HQN101-275DN6P Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD HH18N2R7D101LG vs C0603HQN101-275DN6P
060321002P70DCR Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors HH18N2R7D101LG vs 060321002P70DCR
NMC0603NPO2R7D100TRPLP CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp HH18N2R7D101LG vs NMC0603NPO2R7D100TRPLP
MC03DTN1012R7 Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Viking Tech Corp HH18N2R7D101LG vs MC03DTN1012R7
GRM39C0G2R7D100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd HH18N2R7D101LG vs GRM39C0G2R7D100AB
CEC14E2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group HH18N2R7D101LG vs CEC14E2.7PFDU100V
CEC14LS82.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group HH18N2R7D101LG vs CEC14LS82.7PFDU100V
C0603CG2R7D101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc HH18N2R7D101LG vs C0603CG2R7D101PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HH18N2R7D101LG by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HH18N2R7D101LG by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of HH18N2R7D101LG would you like to use for your alert(s)?
  • Please alert me when HH18N2R7D101LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HH18N2R7D101LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HH18N2R7D101LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HH18N2R7D101LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HH18N2R7D101LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HH18N2R7D101LG by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: