Datasheets
GRM39C0G2R7D100AB by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP

Part Details for GRM39C0G2R7D100AB by Murata Manufacturing Co Ltd

Overview of GRM39C0G2R7D100AB by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM39C0G2R7D100AB

GRM39C0G2R7D100AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM39C0G2R7D100AB Part Data Attributes

GRM39C0G2R7D100AB Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM39C0G2R7D100AB Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 18.5185%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 18.5185%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for GRM39C0G2R7D100AB

This table gives cross-reference parts and alternative options found for GRM39C0G2R7D100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM39C0G2R7D100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC14G2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group GRM39C0G2R7D100AB vs CEC14G2.7PFDU100V
CEC14C2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group GRM39C0G2R7D100AB vs CEC14C2.7PFDU100V
C0603HQN101-275DN6P Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD GRM39C0G2R7D100AB vs C0603HQN101-275DN6P
060321002P70DCR Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GRM39C0G2R7D100AB vs 060321002P70DCR
NMC0603NPO2R7D100TRPLP CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp GRM39C0G2R7D100AB vs NMC0603NPO2R7D100TRPLP
MC03DTN1012R7 Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Viking Tech Corp GRM39C0G2R7D100AB vs MC03DTN1012R7
HH18N2R7D101LG Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp GRM39C0G2R7D100AB vs HH18N2R7D101LG
CEC14E2.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group GRM39C0G2R7D100AB vs CEC14E2.7PFDU100V
CEC14LS82.7PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP EXXELIA Group GRM39C0G2R7D100AB vs CEC14LS82.7PFDU100V
C0603CG2R7D101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc GRM39C0G2R7D100AB vs C0603CG2R7D101PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM39C0G2R7D100AB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM39C0G2R7D100AB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM39C0G2R7D100AB would you like to use for your alert(s)?
  • Please alert me when GRM39C0G2R7D100AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM39C0G2R7D100AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM39C0G2R7D100AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM39C0G2R7D100AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM39C0G2R7D100AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM39C0G2R7D100AB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: