Part Details for HH18N2R7C101CT by Walsin Technology Corporation
Overview of HH18N2R7C101CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N2R7C101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-HH18N2R7C101CTTR-ND
|
DigiKey | CAP CER Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 | Buy Now |
DISTI #
791-HH18N2R7C101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 2.7 pF, +/- 0.25pF 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0060 | Buy Now |
Part Details for HH18N2R7C101CT
HH18N2R7C101CT CAD Models
HH18N2R7C101CT Part Data Attributes
|
HH18N2R7C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N2R7C101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N2R7C101CT
This table gives cross-reference parts and alternative options found for HH18N2R7C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N2R7C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A2R7CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HH18N2R7C101CT vs GRM1885C2A2R7CD01D |
C0603C0G101-2R7CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HH18N2R7C101CT vs C0603C0G101-2R7CN6R |
C0603COG2R7C101NT | Ceramic Capacitor, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Eyang Technology Development Co Ltd | HH18N2R7C101CT vs C0603COG2R7C101NT |
C0603C279C1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | HH18N2R7C101CT vs C0603C279C1GAC7013 |
CALC0603N101A2R7C-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | HH18N2R7C101CT vs CALC0603N101A2R7C-T4 |
0603J1002P70CQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | HH18N2R7C101CT vs 0603J1002P70CQT |
C0603C279C1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603 | KEMET Corporation | HH18N2R7C101CT vs C0603C279C1GAC7867 |
C0603T279C1GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | HH18N2R7C101CT vs C0603T279C1GBC7081 |
CL10C2R7CCNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | HH18N2R7C101CT vs CL10C2R7CCNS |
C0603X279C1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N2R7C101CT vs C0603X279C1GACAUTO7411 |