Part Details for C0603COG2R7C101NT by Eyang Technology Development Co Ltd
Overview of C0603COG2R7C101NT by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603COG2R7C101NT
C0603COG2R7C101NT CAD Models
C0603COG2R7C101NT Part Data Attributes
|
C0603COG2R7C101NT
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0603COG2R7C101NT
Eyang Technology Development Co Ltd
Ceramic Capacitor, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0603C0G(100V)C | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for C0603COG2R7C101NT
This table gives cross-reference parts and alternative options found for C0603COG2R7C101NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG2R7C101NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A2R7CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603COG2R7C101NT vs GRM1885C2A2R7CD01D |
C0603C0G101-2R7CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603COG2R7C101NT vs C0603C0G101-2R7CN6R |
HH18N2R7C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603COG2R7C101NT vs HH18N2R7C101CT |
C0603C279C1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603COG2R7C101NT vs C0603C279C1GAC7013 |
CALC0603N101A2R7C-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603COG2R7C101NT vs CALC0603N101A2R7C-T4 |
0603J1002P70CQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603COG2R7C101NT vs 0603J1002P70CQT |
C0603C279C1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603 | KEMET Corporation | C0603COG2R7C101NT vs C0603C279C1GAC7867 |
C0603T279C1GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603COG2R7C101NT vs C0603T279C1GBC7081 |
CL10C2R7CCNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603COG2R7C101NT vs CL10C2R7CCNS |
C0603X279C1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603COG2R7C101NT vs C0603X279C1GACAUTO7411 |