Part Details for HGTP7N60B3 by Intersil Corporation
Overview of HGTP7N60B3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTP7N60B3
HGTP7N60B3 CAD Models
HGTP7N60B3 Part Data Attributes
|
HGTP7N60B3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60B3
Intersil Corporation
14A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 46 ns |
Alternate Parts for HGTP7N60B3
This table gives cross-reference parts and alternative options found for HGTP7N60B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP7N60B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PC50KDPBF | Insulated Gate Bipolar Transistor, 52A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | HGTP7N60B3 vs IRG4PC50KDPBF |
HGTD7N60B3S | 600V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | HGTP7N60B3 vs HGTD7N60B3S |
HGT1S7N60B3DS | 14A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTP7N60B3 vs HGT1S7N60B3DS |
HGTP11N120CN | 43A, 1200V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTP7N60B3 vs HGTP11N120CN |
HGTG30N60B3D | 600V, PT IGBT, 450-TUBE | onsemi | HGTP7N60B3 vs HGTG30N60B3D |
HGT1S12N60C3DRS9A | 24A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTP7N60B3 vs HGT1S12N60C3DRS9A |
HGTP7N60B3D | 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTP7N60B3 vs HGTP7N60B3D |
IRG4PC50FPBF | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | International Rectifier | HGTP7N60B3 vs IRG4PC50FPBF |
HGTP2N120CN | 2A, 1200V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTP7N60B3 vs HGTP2N120CN |
HGT1S3N60C3DS9A | 6A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTP7N60B3 vs HGT1S3N60C3DS9A |