Datasheets
HG532400F36HLT by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2

Part Details for HG532400F36HLT by CTS Corporation

Overview of HG532400F36HLT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Smart Cities

Part Details for HG532400F36HLT

HG532400F36HLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HG532400F36HLT Part Data Attributes

HG532400F36HLT CTS Corporation
Buy Now Datasheet
Compare Parts:
HG532400F36HLT CTS Corporation Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.01%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for HG532400F36HLT

This table gives cross-reference parts and alternative options found for HG532400F36HLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG532400F36HLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HG534400F36ILT Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs HG534400F36ILT
GA534400F36GLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36GLR
GA532F40036GLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs GA532F40036GLR
HG532400F36ILT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG532400F36HLT vs HG532400F36ILT
HG534400F36ILR Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs HG534400F36ILR
GA532F40036HLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs GA532F40036HLR
GA534400F36HLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36HLR
HG534400F36GLT Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs HG534400F36GLT
GA532F40036GLT Parallel - Fundamental Quartz Crystal, 40MHz Nom, CTS Corporation HG532400F36HLT vs GA532F40036GLT
GA534400F36GLT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36GLT
Part Number Description Manufacturer Compare
HG532400F36ILT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation HG532400F36HLT vs HG532400F36ILT
GA534400F36HLT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36HLT
GA534400F36GLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36GLR
GA534400F36ILR Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36ILR
GA534400F36ILT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36ILT
GA534400F36HLR Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36HLR
GA534400F36GLT Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation HG532400F36HLT vs GA534400F36GLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG532400F36HLT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG532400F36HLT by CTS Corporation

Select Manufacturer
Which Manufacturer of HG532400F36HLT would you like to use for your alert(s)?
  • Please alert me when HG532400F36HLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG532400F36HLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG532400F36HLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG532400F36HLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG532400F36HLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG532400F36HLT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: