Part Details for GA532F40036GLT by CTS Corporation
Overview of GA532F40036GLT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for GA532F40036GLT
GA532F40036GLT CAD Models
GA532F40036GLT Part Data Attributes
|
GA532F40036GLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA532F40036GLT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for GA532F40036GLT
This table gives cross-reference parts and alternative options found for GA532F40036GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA532F40036GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG534400F36ILT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532F40036GLT vs HG534400F36ILT |
GA534400F36GLR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F40036GLT vs GA534400F36GLR |
GA532F40036GLR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532F40036GLT vs GA532F40036GLR |
HG532400F36ILT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532F40036GLT vs HG532400F36ILT |
HG534400F36ILR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532F40036GLT vs HG534400F36ILR |
GA532F40036HLR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532F40036GLT vs GA532F40036HLR |
GA534400F36HLR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F40036GLT vs GA534400F36HLR |
HG534400F36GLT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532F40036GLT vs HG534400F36GLT |
GA534400F36GLT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F40036GLT vs GA534400F36GLT |
HG532400F36HLT | Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532F40036GLT vs HG532400F36HLT |