There are no models available for this part yet.
Overview of HFW14R-1STE5LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW14R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HFW14R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW14R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. |
CAD Models for HFW14R-1STE5LF by Amphenol FCi
Part Data Attributes for HFW14R-1STE5LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
Alternate Parts for HFW14R-1STE5LF
This table gives cross-reference parts and alternative options found for HFW14R-1STE5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW14R-1STE5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW14R-1STE5H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STE5H1LF |
HFW14R-1STBE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STBE9H1LF |
HFW14R-1STAE5H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STAE5H1LF |
HFW14R-1STGE9H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5LF vs HFW14R-1STGE9H1LF |
HFW14R-1STE9LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STE9LF |
HFW14R-1STAE1H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5LF vs HFW14R-1STAE1H1LF |
HFW14R-1STAE5H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5LF vs HFW14R-1STAE5H1LF |
HFW14R-1STAE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STAE9H1LF |
HFW14R-1STE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5LF vs HFW14R-1STE9H1LF |
HFW14R-1STE9LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW14R-1STE5LF vs HFW14R-1STE9LF |