Part Details for HFW14R-1STE5H1LF by Amphenol Communications Solutions
Overview of HFW14R-1STE5H1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW14R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HFW14R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW14R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 14 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. |
Part Details for HFW14R-1STE5H1LF
HFW14R-1STE5H1LF CAD Models
HFW14R-1STE5H1LF Part Data Attributes
|
HFW14R-1STE5H1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HFW14R-1STE5H1LF
Amphenol Communications Solutions
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.075 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.654 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFW14R-1STE5H1LF
This table gives cross-reference parts and alternative options found for HFW14R-1STE5H1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW14R-1STE5H1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW14R-1STBE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5H1LF vs HFW14R-1STBE9H1LF |
HFW14R-1STAE5H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5H1LF vs HFW14R-1STAE5H1LF |
HFW14R-1STGE9H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5H1LF vs HFW14R-1STGE9H1LF |
HFW14R-1STE9LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HFW14R-1STE5H1LF vs HFW14R-1STE9LF |
HFW14R-1STAE1H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5H1LF vs HFW14R-1STAE1H1LF |
HFW14R-1STAE5H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5H1LF vs HFW14R-1STAE5H1LF |
HFW14R-1STAE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5H1LF vs HFW14R-1STAE9H1LF |
HFW14R-1STE9H1LF | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | HFW14R-1STE5H1LF vs HFW14R-1STE9H1LF |
HFW14R-1STE9LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HFW14R-1STE5H1LF vs HFW14R-1STE9LF |
HFW14R-1STGE5H1LF | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | HFW14R-1STE5H1LF vs HFW14R-1STGE5H1LF |