Part Details for HFBR-5911LZ by Avago Technologies
Overview of HFBR-5911LZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-5911LZ
HFBR-5911LZ CAD Models
HFBR-5911LZ Part Data Attributes
|
HFBR-5911LZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5911LZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), 1250Mbps(Rx), THROUGH HOLE MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 11.84 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.281 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -13.5 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HFBR-5911LZ
This table gives cross-reference parts and alternative options found for HFBR-5911LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5911LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5911AL | Transceiver, 770nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Through Hole Mount, | Broadcom Limited | HFBR-5911LZ vs HFBR-5911AL |
HFBR-5911ALZ | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-5911LZ vs HFBR-5911ALZ |
HFBR-5911L | FIBER OPTIC TRANSCEIVER, 770-860nm, 1250Mbps(Tx), 1250Mbps(Rx), THROUGH HOLE MOUNT, LC CONNECTOR | Avago Technologies | HFBR-5911LZ vs HFBR-5911L |
HFBR-5911LZ | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-5911LZ vs HFBR-5911LZ |
HFBR-5911AL | FIBER OPTIC TRANSCEIVER, 770-860nm, 1250Mbps(Tx), 1250Mbps(Rx), THROUGH HOLE MOUNT, LC CONNECTOR | Avago Technologies | HFBR-5911LZ vs HFBR-5911AL |