Part Details for HFBR-1414 by Agilent Technologies Inc
Overview of HFBR-1414 by Agilent Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 606 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Fiber Optic Transmitter, Module-st | 1 |
|
$16.0000 | Buy Now |
|
Quest Components | Fiber Optic Transmitter, Module-st | 484 |
|
$14.1900 / $21.2850 | Buy Now |
|
Quest Components | Fiber Optic Transmitter, Module-st | 6 |
|
$18.9200 / $21.2850 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for HFBR-1414
HFBR-1414 CAD Models
HFBR-1414 Part Data Attributes:
|
HFBR-1414
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-1414
Agilent Technologies Inc
Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Connection Type | ST CONNECTOR, SMA CONNECTOR | |
Data Rate | 125 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 852 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.0416 mW | |
Supply Voltage-Max | 2.09 V | |
Supply Voltage-Min | 1.48 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | YES | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1414
This table gives cross-reference parts and alternative options found for HFBR-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1414 | FIBER OPTIC TRANSMITTER, 792-865nm, 20Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1414 vs HFBR-1414 |
HFBR-1414Z | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1414 vs HFBR-1414Z |
HFBR-1414 | Transmitter, 792nm Min, 865nm Max, 20Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-1414 vs HFBR-1414 |
HFBR-1414Z | Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1414 vs HFBR-1414Z |
HFBR-1414 | Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount | Hewlett Packard Co | HFBR-1414 vs HFBR-1414 |