Datasheets
HFBR-1414Z by:

Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE

Part Details for HFBR-1414Z by Foxconn

Overview of HFBR-1414Z by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HFBR-1414Z

HFBR-1414Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFBR-1414Z Part Data Attributes:

HFBR-1414Z Foxconn
Buy Now Datasheet
Compare Parts:
HFBR-1414Z Foxconn Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Package Description DIP
Reach Compliance Code compliant
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 12.7 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR
Data Rate 160 Mbps
Emitter/Detector Type LED
Fiber Optic Device Type TRANSMITTER
Fiber Type 62.5/125, MMF
Mounting Feature PANEL MOUNT, THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 865 nm
Operating Wavelength-Min 792 nm
Operating Wavelength-Nom 820 nm
Optical Power Output-Nom 0.063 mW
Package Style DIP
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Transmission Type DIGITAL

Alternate Parts for HFBR-1414Z

This table gives cross-reference parts and alternative options found for HFBR-1414Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1414Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HFBR-1414 Transmitter, 792nm Min, 865nm Max, 20Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 Broadcom Limited HFBR-1414Z vs HFBR-1414
HFBR-1414Z FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE Avago Technologies HFBR-1414Z vs HFBR-1414Z
HFBR-1414 FIBER OPTIC TRANSMITTER, 792-865nm, 20Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 Avago Technologies HFBR-1414Z vs HFBR-1414
HFBR-1414 Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount Hewlett Packard Co HFBR-1414Z vs HFBR-1414
Part Number Description Manufacturer Compare
HFBR-1414 Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount Hewlett Packard Co HFBR-1414Z vs HFBR-1414

HFBR-1414Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-1414Z by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-1414Z by Foxconn

  • Please alert me when HFBR-1414Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFBR-1414Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-1414Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFBR-1414Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-1414Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-1414Z by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: