Part Details for HFBR-1115T by Broadcom Limited
Overview of HFBR-1115T by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1115T
HFBR-1115T CAD Models
HFBR-1115T Part Data Attributes:
|
HFBR-1115T
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1115T
Broadcom Limited
Transmitter, 1270nm Min, 1380nm Max, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IT ALSO HAS OPTICAL POWER OUTPUT IS 0.020 MILLIWATTS | |
Body Breadth | 12.19 mm | |
Body Height | 9.8 mm | |
Communication Standard | ATM, FDDI | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.009 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1115T
This table gives cross-reference parts and alternative options found for HFBR-1115T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1115T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1115T | FIBER OPTIC TRANSMITTER, 1270-1380nm, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, PLASTIC, DIP-16 | Avago Technologies | HFBR-1115T vs HFBR-1115T |
HFBR-1115T | Transmitter, 1270nm Min, 1380nm Max, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-16 | Agilent Technologies Inc | HFBR-1115T vs HFBR-1115T |