Part Details for HFA08TA60CSTRR by International Rectifier
Overview of HFA08TA60CSTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA08TA60CSTRR
HFA08TA60CSTRR CAD Models
HFA08TA60CSTRR Part Data Attributes
|
HFA08TA60CSTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA08TA60CSTRR
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.042 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for HFA08TA60CSTRR
This table gives cross-reference parts and alternative options found for HFA08TA60CSTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA08TA60CSTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA08TA60CSTRL | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon | International Rectifier | HFA08TA60CSTRR vs HFA08TA60CSTRL |
HFA08TA60CS | Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, D2PAK-3 | International Rectifier | HFA08TA60CSTRR vs HFA08TA60CS |