Filter Your Search
1 - 3 of 3 results
|
HFA08TA60CSTRR
International Rectifier
|
Check for Price | Transferred | 8 A | 1.8 V | 42 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
VS-HFA08TA60CSTRRP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4 A | 2.2 V | 57 ns | 3 µA | 25 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | PD-CASE | EFFICIENCY | 25 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | |||
|
HFA08TA60CSTRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 4 A | 1.7 V | 57 ns | RECTIFIER DIODE | YES | 600 V | GENERAL PURPOSE | 25 A | 150 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 |