Part Details for HF152F/012-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF152F/012-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF152F/012-1H
HF152F/012-1H CAD Models
HF152F/012-1H Part Data Attributes
|
HF152F/012-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF152F/012-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Body Breadth | 16 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 21 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4700VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 21mm x 16mm x 20.6mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.0035052070104140214 inch | |
Termination Type | SOLDER |
Alternate Parts for HF152F/012-1H
This table gives cross-reference parts and alternative options found for HF152F/012-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF152F/012-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF152F/012-1HT | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F/012-1HT |
HF152F-T/012-1HSTQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F-T/012-1HSTQ |
HF152FD/12-1HTF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152FD/12-1HTF |
HF152FD/12-1HSTF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152FD/12-1HSTF |
HF152FD/12-1HFQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152FD/12-1HFQ |
HF152F-T/012-1HTQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F-T/012-1HTQ |
HF152F-T/012-1HS | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F-T/012-1HS |
HF152F-T/012-1HPSTQ | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F-T/012-1HPSTQ |
HF152F/012-1HS | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152F/012-1HS |
HF152FD/12-1HST | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF152F/012-1H vs HF152FD/12-1HST |