Part Details for HER801S-T by Rectron Semiconductor
Overview of HER801S-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for HER801S-T
HER801S-T CAD Models
HER801S-T Part Data Attributes:
|
HER801S-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER801S-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for HER801S-T
This table gives cross-reference parts and alternative options found for HER801S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8AQF1 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER801S-T vs GS8AQF1 |
GN8A | Rectifier Diode, | Surge Components Inc | HER801S-T vs GN8A |
FR801R-C | Rectifier Diode, | Rectron Semiconductor | HER801S-T vs FR801R-C |
FR801-C | Rectifier Diode, | Rectron Semiconductor | HER801S-T vs FR801-C |
HER801-C | Rectifier Diode, | Rectron Semiconductor | HER801S-T vs HER801-C |
FR801S | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | HER801S-T vs FR801S |
HER801R-C | Rectifier Diode, | Rectron Semiconductor | HER801S-T vs HER801R-C |
GS8AQ | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER801S-T vs GS8AQ |
FR801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-2 | Rectron Semiconductor | HER801S-T vs FR801S-T |
RL801SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | HER801S-T vs RL801SR |