Part Details for HER801-C by Rectron Semiconductor
Overview of HER801-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER801-C
HER801-C CAD Models
HER801-C Part Data Attributes
|
HER801-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER801-C
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | TO-220A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER801-C
This table gives cross-reference parts and alternative options found for HER801-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-2 | Rectron Semiconductor | HER801-C vs FR801S-T |
GS8AQ | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER801-C vs GS8AQ |
FR801R-C | Rectifier Diode, | Rectron Semiconductor | HER801-C vs FR801R-C |
FR801SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | HER801-C vs FR801SR |
RL801SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | HER801-C vs RL801SR |
FR801S | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | HER801-C vs FR801S |
QG801C-C | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, SMC, 2 PIN | Secos Corporation | HER801-C vs QG801C-C |
HER801R-C | Rectifier Diode, | Rectron Semiconductor | HER801-C vs HER801R-C |
HER801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | HER801-C vs HER801S-T |