Part Details for HER801R by Littelfuse Inc
Overview of HER801R by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for HER801R
HER801R CAD Models
HER801R Part Data Attributes:
|
HER801R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HER801R
Littelfuse Inc
Rectifier Diode, 1 Element, 8A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HER801R
This table gives cross-reference parts and alternative options found for HER801R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR850RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | HER801R vs SR850RS |
CUR801-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HER801R vs CUR801-G |
SK85CHV7G | Rectifier Diode, | Taiwan Semiconductor | HER801R vs SK85CHV7G |
SRAF850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801R vs SRAF850R |
GPAF801 | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | HER801R vs GPAF801 |
GPAF801R | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801R vs GPAF801R |
HERAF801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801R vs HERAF801GR |
MBRB850-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER801R vs MBRB850-BP-HF |
MBRB850-TP-HF | Rectifier Diode, | Micro Commercial Components | HER801R vs MBRB850-TP-HF |
HER801 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | HER801R vs HER801 |