Part Details for HER603-T3 by Sensitron Semiconductors
Overview of HER603-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for HER603-T3
HER603-T3 CAD Models
HER603-T3 Part Data Attributes
|
HER603-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HER603-T3
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER603-T3
This table gives cross-reference parts and alternative options found for HER603-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | HER603-T3 vs FR603 |
FR603-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Micro Commercial Components | HER603-T3 vs FR603-TP-HF |
FR603 | Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 6A; VFM MAX (V): 1.3V; @ IF (A): 6A; IFSM MAX (A): 300A; IR MAX (UA): 10uA; @VR (V): 200V; TRR MAX (NS): 150ns; Package: DO-27 | Galaxy Microelectronics | HER603-T3 vs FR603 |
FR603-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Diodes Incorporated | HER603-T3 vs FR603-13 |
FR603-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | HER603-T3 vs FR603-T |
FR603-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER603-T3 vs FR603-TP |
HER603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | HER603-T3 vs HER603 |
FR603 | Rectifier Diode, | EIC Semiconductor Inc | HER603-T3 vs FR603 |
FR603 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | HER603-T3 vs FR603 |
FR603GTA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER603-T3 vs FR603GTA |