Part Details for HER603-G by Sensitron Semiconductors
Overview of HER603-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER603-G
HER603-G CAD Models
HER603-G Part Data Attributes
|
HER603-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HER603-G
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER603-G
This table gives cross-reference parts and alternative options found for HER603-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR603 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | HER603-G vs FR603 |
FR603 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | HER603-G vs FR603 |
FR603 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | HER603-G vs FR603 |
FR603 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | HER603-G vs FR603 |
FR603 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | HER603-G vs FR603 |
FR603 | Galaxy Microelectronics | Check for Price | Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 6A; VFM MAX (V): 1.3V; @ IF (A): 6A; IFSM MAX (A): 300A; IR MAX (UA): 10uA; @VR (V): 200V; TRR MAX (NS): 150ns; Package: DO-27 | HER603-G vs FR603 |
FR603-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | HER603-G vs FR603-AP |
HER603-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN | HER603-G vs HER603-GT3 |